Manufacturer Part #
60249-2
NON INSULATED 12-16 AWG FREE-HANGING MOUNTING TYPE TERMINATION CRIMP RECEPTACLE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 60249-2 - Product Specification
TE Connectivity 60249-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 60249-2 is a part of FASTIN-FASTON .250 Product line series 12-16 AWG Free-hanging Mountig Type Term-ination Receptacle.
Product Features:
- Contact
- Contact Type = Receptacle
- Mating Area Interface Dimensions = 6.35 x 0.81 mm
- Wire Range = 1.25-3.00² [16-12] mm [AWG], (2) 1.25-1.40; [(2) 16] mm [AWG]
- Insulation Diameter = (2) 3.30 [.130] Max. mm [in], 4.06-5.33 [.160-.210] mm [in]
- Crimp Type = F-Crimp
- For Housing Type = Single
- Line = FASTIN-FASTON .250
- Insertion Force = Normal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
18,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
18000 per Reel
Mounting Method:
Wire Mount