text.skipToContent text.skipToNavigation

Référence fabricant

641775-2

MATE-N-LOK Natural Color 4 Circuit In-Line Strain Relief Accessory

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 641775-2 - Caractéristiques techniques
Attributes Table
No of Positions: 4
Fonctionnalités et applications

5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing.

Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating.

Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.

Product Facts:

  • Compact design with 19.4 mm mated height
  • Power circuit connector with 5.0 mm contact centerline
  • Wire-to-board connectors consisting of plug housings for wires and PCB header assemblies
  • With a clear clicking sound, contact insertions can be made easier. The double lock plate provides for complete loading of contacts
  • Locking levers are surrounded by walls, which protect levers and prevent tangling with wires
  • Connector is designed to release bubbles created by the process of potting (PC board coating)
  • Housing lances also help prevent tangling of wired contacts

To View the Complete 641775-2 family of Tools, Contacts & Accessories

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 980,00 $
USD
Quantité
Prix unitaire
2 000+
$0.99
Product Variant Information section