text.skipToContent text.skipToNavigation

Manufacturer Part #

EP2.5/4UN

U Series Grey Polyamide 6.6 Feed Through Din Rail Mount End Plate

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Altech Corporation EP2.5/4UN - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: End Stop
Color: Grey
Material: Polyamide
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
22,664
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.32
USD
Quantity
Unit Price
1
$0.315
100
$0.305
300
$0.30
1,000
$0.29
3,000+
$0.28
Product Variant Information section