Manufacturer Part #
SSHL-002T-P0.2
GH Series 26-30 AWG Wire Gauge Tin Crimp Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
JST SSHL-002T-P0.2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 26-30 |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
35,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
35000 per Reel
Mounting Method:
Wire Mount