text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD10-6-12P-L

AHD Series 6 Position Thermoplastic Threaded Rear IP67 Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Amphenol Sine Systems AHD10-6-12P-L - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Male/Pin Crimp
Material: Thermoplastic
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
573
USA:
573
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.26
USD
Quantity
Unit Price
1
$4.26
15
$4.16
40
$4.10
100
$4.05
250+
$3.94
Product Variant Information section