text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBJ-6P

Connector JACK WATERPROOF 6 Position MALE

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP68
Material: Zinc/Nickel Plated
Voltage Rating: 30V
Current Rating: 2A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$135.70
USD
Quantity
Web Price
1
$14.62
5
$13.57
20
$12.73
50
$12.21
125+
$11.70
Product Variant Information section