text.skipToContent text.skipToNavigation

Manufacturer Part #

178-025-513R491

25 Position Female over Female Stacked Receptacle D-Sub w/ 4-40 Inserts

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
NorComp 178-025-513R491 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$201.25
USD
Quantity
Unit Price
25
$8.05
50
$8.01
75
$7.98
125
$7.95
250+
$7.88
Product Variant Information section