
Manufacturer Part #
5749111-7
AMPLIMITE .050 Series 80 Position Steel Shell Plug IDC Connector
Product Specification Section
TE Connectivity 5749111-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5749111-7 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Cable Plug |
No of Positions: | 80 |
Termination: | IDC |
Material: | Front Metal |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
324+
$19.76
Product Variant Information section
Available Packaging
Package Qty:
324 per Tube
Mounting Method:
Through Hole