text.skipToContent text.skipToNavigation

Manufacturer Part #

627-050-620-047

627 Series 50 Position Three Row Vertical Plug D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-050-620-047 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
No of Rows: 3
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,111.20
USD
Quantity
Unit Price
40
$9.35
80
$9.29
120
$9.26
160
$9.24
200+
$9.17
Product Variant Information section