Manufacturer Part #
1-770190-1
Mini-Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-770190-1 - Product Specification
TE Connectivity 1-770190-1 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 4.14 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Locking Tab |
| Color: | White |
| Mounting Method: | Through Hole |
Features & Applications
The 1-770190-1 is a .163" Centerline, 600 V, 9.5 A max Mini-Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Pin Header
Product Specifications:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Through Hole Contact Termination Type
- Applies to Printed Circuit Board
- Number of Positions 15
- Centreline 4.14 mm [0.163 in]
- Nylon Housing Material
- With Mating Retention
View the 1-770190 series of MATE-N-LOK Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
200
$3.60
400+
$3.54
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole