Manufacturer Part #
2-644488-2
MTA-100 2 Position 0.1 inch Right Angle Shrouded Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-644488-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Type: | Wire to Board |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.215
6,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Mounting Method:
PCB Mount