text.skipToContent text.skipToNavigation

Manufacturer Part #

350786-1

Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350786-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications

Tyco Electronics MATE-N-LOK product line is a soft shell pin and socket family of connectors. This multi-leaded connector family provides high reliability and economy in a space saving design.

The MATE-N-LOK was designed to handle the complexity of electrical functions found in today’s design requirements. Applications for the MATE-N-LOK can be found in many different markets, including computer, computer/peripherals, business machines, appliances etc.

MATE-N-LOK is offered in the following families: 

  • Universal MATE-N-LOK II
  • Universal MATE-N-LOK
  • Commercial MATE-N-LOK
  • .156 MATE-N-LOK
  • .140 MATE-N-LOK
  • Mini-Universal MATE-N-LOK II
  • Mini-Universal MATE-N-LOK 

The MATE-N-LOK II is designed for ultimate reliability. For use where repair or replacement would be difficult. The MATE-N-LOK II is a very effective system where Pins and sockets can be intermixed in the same housing.  

350786-1 is a .250" Centerline, Universal MATE-N-LOK II Header. This 2 circuit Header, is a PCB Thru Mount device, with a 6.35mm centerline matrix in a nylon housing. 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,618.00
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,000
$0.40
2,500+
$0.385
Product Variant Information section