text.skipToContent text.skipToNavigation

Référence fabricant

640456-7

MTA-100 7 Position Single Row Through Hole Straight Wire to Board Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2420
Product Specification Section
TE Connectivity 640456-7 - Caractéristiques techniques
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Méthode de montage : Through Hole
Fonctionnalités et applications

The 640456-7 is a part of 640456 series MTA-100 7 position through hole single row straight  wire to board header.

Features:

  • Product Type Features:
    • Connector Type: Header
    • Product Line: MTA-100
    • PCB Mounting Orientation: Vertical
    • Mating Connector Lock Type: Friction Lock 
    • Post Size (mm [in]): 0.64 [.025]
  • Electrical Characteristics:
    • Voltage Rating (VAC): 250
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.56 [0.140]
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions: 7
    • Centerline (mm [in]): 2.54 [0.100]
    • Solder Tail Contact Material = Copper Alloy
  • Contact Features:
    • Contact Type: Pin
    • Contact Shape: Square
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 640456 series of PCB Interconnect

Pricing Section
Stock global :
26 066
États-Unis:
26 066
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
125
Multiples de :
1
Total 
24,38 $
USD
Quantité
Prix unitaire
125
$0.195
300
$0.192
1 000
$0.188
2 000
$0.185
5 000+
$0.178
Product Variant Information section