Manufacturer Part #
641832-1
Universal MATE-N-LOK 6 Position Single Row Through Hole Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 641832-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 641832-1 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 12A |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Positive Lock |
| Color: | White |
| Mounting Method: | Through Hole |
Features & Applications
The 641832-1 is a part of 64183 series universal MATE-N-LOK 6 position through hole single row straight header.
Features:
- Product Type Features:
- Product Type: Connector
- Product Line: Universal MATE-N-LOK
- Connector Type: Header
- PCB Mounting Orientation: Vertical
- Mechanical Attachment:
- Mating Retention Type: Positive Lock
- Electrical Characteristics:
- Current rating (A): 19
- Operating Voltage (VAC): 600
- Termination Features:
- Termination Post Length (mm [in]): 4.45 [0.17]
- Termination Method: Solder
- Body Features:
- Centerline (mm [in]): 6.35 [0.250]
- Number of Positions: 6
- Contact Features:
- Contact Type: Pin
- Contact Plating, Mating Area, Material: Pre-Tin
- Contact Base Material: Phosphor Bronze
- Housing Features:
- Connector Style: Plug
- Housing Material: Nylon
- UL Flammability Rating = UL 94V-2
View the complete 64183 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole