text.skipToContent text.skipToNavigation

Manufacturer Part #

650478-5

44 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type C Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 650478-5 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,506.00
USD
Quantity
Unit Price
1
$2.71
20
$2.65
50
$2.62
150
$2.58
400+
$2.51
Product Variant Information section