text.skipToContent text.skipToNavigation

Référence fabricant

802-40-014-20-001000

802 Series 14 Position Through Hole Straight Dual Row LOW PROFILE Socket

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Mill-Max 802-40-014-20-001000 - Caractéristiques techniques
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Méthode de montage : Through Hole
Fonctionnalités et applications

The 802-40-014-20-001000 is a part of 802 Series 14 Position 2.54 mm pitch Dual Row Right Angle Pin Header Interconnect Header.

Insulator Specifications:

  • PBT Polyester, (Valox 420-SEO, black), Self-extinguishing, rated UL94V-0
  • Standard Temperature
  • Properties of PBT Polyester:
  • Brand: Valox
  • Grade: 420-SEO
  • Color: Black
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)
  • Material Heat Deflection Temp (per ASTM D 648): 420°F(216°C) @ 66 psi
  • Resistant to detergents, mineral acids, solvents, greases and oils (short time)

View the Available 802 Series of Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1008
Multiples de :
28
Total 
11 380,32 $
USD
Quantité
Prix unitaire
28
$11.52
56
$11.45
84
$11.41
112
$11.38
140+
$11.29
Product Variant Information section