text.skipToContent text.skipToNavigation

Manufacturer Part #

826629-2

2 Position 2.54 mm Unshrouded Breakaway Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 826629-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Green
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,896.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136
Product Variant Information section