text.skipToContent text.skipToNavigation

Référence fabricant

AXK6S40647YG

P5KS Series 40 Position 0.5 mm Pitch Board to Board SMT Header Connector

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Code de date: 2538
Product Specification Section
Panasonic Industry AXK6S40647YG - Caractéristiques techniques
Attributes Table
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Board to Board
Fonctionnalités et applications
The AXK6S40647YG is a P5KS Series 40 Position 0.5 mm Pitch Board to Board Surface Mount Header Connector.

Features:

  • Product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm,and 9.0 mm
  • Strong resistance to adverse environments! Utilizes TOUGH CONTACT construction for high contact reliability
  • Even with the low profile,the effective mating length has been extended to ensure that there is some latitude in the mating
  • Automatic mounting
  • Compliance with RoHS' Directive

Applications:

  • Compact portable devices:
    • Cellular phones
    • DVC
    • Digital cameras
  • The 160-contacts connector:
    • This connector is particularly suited to the mother board
    • CPU board
    • Other multi-pin expansion boards on notebook PCs 
    • Other info-communications applications

View the Complete Series of P5KS Interconnects

Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 310,00 $
USD
Quantité
Prix unitaire
1 000+
$1.31