Manufacturer Part #
2029104-3
MATE-N-LOK 3 Position Single Row 3 mm SMT Right Angle Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:215 per Reel |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
TE Connectivity 2029104-3 - Technical Attributes
Attributes Table
| Type: | Housing |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 25 |
| Pitch: | 3 mm |
| Termination: | Push Pull |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
215
$0.725
430
$0.715
860
$0.705
1,075
$0.70
3,225+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
215 per Reel