Manufacturer Part #
0321-0-43-80-08-27-10-0
4.19 mm PCB Solder Mount Pin Receptacle for 2.13 to 2.59 mm Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0321-0-43-80-08-27-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0321-0-43-80-08-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 8 |
| Gender: | Female |
| Termination: | Solder |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Surface Mount