text.skipToContent text.skipToNavigation

Manufacturer Part #

3520-0-15-15-18-27-10-0

2.41 mm Beryllium Copper Gold Finish Pin Receptacle (accepts 0.94 - 1.09 mm)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 3520-0-15-15-18-27-10-0 - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Straight Header/Plug
No of Positions: 18
Gender: Pin
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.515
3,000+
$0.51
Product Variant Information section