text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640515-0

.165" Centerline, 250 V, 9 A max Receptacle Connector Style

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640515-0 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 24
Pitch: 4.19 mm
Style/Orientation: Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,436.00
USD
Quantity
Unit Price
400+
$3.59
Product Variant Information section