text.skipToContent text.skipToNavigation

Manufacturer Part #

208979-2

3 Position Receptacle 1 Port Black Straight Panel Mount Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208979-2 - Technical Attributes
Attributes Table
No of Positions: 3
Style/Orientation: Receptacle
Termination: Solder Pins/Tails
Current Rating: 15A
Contact Material: Brass
Contact Plating: Tin
Material: Thermoplastic
Gender: Female
Type: Receptacle
Color: Black
Features & Applications

The 208979-2 is a 3 Position Receptacle Electrical Outlet Connector this AMP Convenience Outlet is now available in two configurations, the 15 amperes, 125 VAC, panel mount version, and the new printed circuit board version, offered in a choice of 15 or 20 amperes, 125 VAC.

The panel mount version is a quick, snap-in configuration that offers insulation displacement termination that eliminates the need for special termination tooling. In addition to insulation displacement application, the terminals accept FASTON 205 Series tabs.

To terminate wires in the panel mount Convenience Outlet, simply place the wires in the proper position in the connector body, seat the connector cover and latch in place. The termination is complete with conductors fully enclosed. FASTON tab terminations are made after the cover is affixed.

Product Features:

  • Housing Configuration = Panel Mount
  • Color = Black
  • Wire Size (mm² [AWG]) = 2-3² [14-12]
  • Cover Material = Nylon
  • Amperes (A) = 15.0
  • Cover Color = Black
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Housing Material = Thermoplastic - GF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.60
250
$1.59
750+
$1.55
Product Variant Information section