text.skipToContent text.skipToNavigation

Référence fabricant

794941-1

Mini Universal MATE-N-LOK 8 Position 0.163" Centerline Sealed Housing Receptacle

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1444
Product Specification Section
TE Connectivity 794941-1 - Caractéristiques techniques
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 4.14 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Panel Mount
Fonctionnalités et applications

0.163" Centerline, 600 V, 9A max. (Mini Universal MATE-N-LOK Sealed Connector System)

The Mini-Universal MATE-N-LOK Sealed Connector System is a small wire-to-wire and wire-to-board connector system that provides the advantages of using a proven product (Mini Universal MATE-N-LOK) in a splash-proof environment. Conversion to a splash-proof product can be achieved with minimal changes to current Mini Universal MATE-N-LOK connectors.

Splash-proof design allows connector system to be used in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. Applications include appliances, vending and HVAC.

Product Facts:

Dual row, 2 to 10 positions (even only)
Mates with all standard Mini Universal MATE-N-LOK connector housings
Positive, polarized keyed and latched orientation to ease application
Utilizes proven Mini Universal MATE-N-LOK contact interface system
Uses existing Mini Universal MATE-N-LOK application tooling
Product has been tested to IP Level 5/7 for 1.02-2.11 [.040-.083] insulation diameter wire

Performance Characteristics

Current: 9A maximum
Dielectric Withstanding Voltage: 1500 VAC
Insulation Resistance: 1000 megohms minimum between adjacent circuits
Voltage Rating: 600V AC or DC
Contact Retention: 8 lb. min. per contact
Durability: 20 cycles, mating and unmating

794941-1 Product Highlights:

Product Type = Housing (Receptacle)
Connector Line = Mini-Universal MATE-N-LOK Sealed
Mount = Panel
Number of Positions = 8
Color = Natural
Comment = Use in conjunction with Interface Seal, Wire Seals and Cavity Plug Seals.

794941-1 mates with Plug 794821-1, may require a 6 Position Seal, 794772-8

See Related Product for Contact Recommendations.

View Similar Product, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1500
Multiples de :
1500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 095,00 $
USD
Quantité
Prix unitaire
25
$0.815
75
$0.795
200
$0.775
400
$0.765
1 250+
$0.73
Product Variant Information section