Référence fabricant
DT04-2P-C017
DEUTSCH DT Series 2 Position 5.46 mm Pitch Wire to Wire Single Row Receptacle Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Bulk Méthode de montage :Cable Mount | ||||||||||
| Code de date: | 2232 | ||||||||||
TE Connectivity DT04-2P-C017 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the short cap and making a change to the gate location by moving it to the top for the part number(s) listed below. This will be an alternate geometry only for North America, other regions will keep the current design. For modifications with an E-seal , the letter E will be moved to an adjacent area within the same face. The change does not impact performance. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to improve our molding process to be able to reduce our carbon footprint as part of our environmental initiatives. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:DEUTSCH DT Plug & Receptacle Process ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased gradually and previous revision can remain stocked until use. Shipments may be mixed.First Ship Date of Changed Items (Changed Parts Only: 01-NOV-2022
Statut du produit:
TE Connectivity DT04-2P-C017 - Caractéristiques techniques
| Méthode de montage : | Cable Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Bulk
Méthode de montage :
Cable Mount