text.skipToContent text.skipToNavigation

Référence fabricant

1734037-1

80 Position 1.27 mm Pitch Right Angle Through Hole Receptacle Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 1734037-1 is a 80-position CHAMP .050 Series I, Blindmate Single Connector Attachment (SCA 2) answers the industry's need for one connector that is suitable for the direct attachment of SCSI disk drives to backplanes and motherboards.

The CHAMP SCA 2 connector, in an 80-position configuration, has been designed for 8-bit and 16-bit SCSI devices, and carries all required SCSI signals as defined by the SPI (SCSI-3 Parallel Interface, proposed Standard. Featuring sequenced contacts, it is capable of carrying all the required SCSI data, control, power and auxiliary signals.

Features:

  • Product Type = Connector
  • Profile = Standard
  • PCB Mount Style = Through Hole  
  • PCB Mounting Orientation = Right Angle
  • Type of Connector = Series I 
  • Color = Black
  • Used For = Board To Board Applications  
  •  Product Series = Series I
  • Boardlock Material = Brass
  • Boardlock Plating = Tin
  • Termination Post Length (mm [in]) = 3.10 [0.122]
  • Solder Tail Contact Plating = Tin
  • Number of Positions = 80
  • Centerline (mm [in]) = 1.27 [0.050]
  • PCB Mount Retention Type = Boardlock(s)
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Temperature Rating = High
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Applies To = Printed Circuit Board

View the Series of Receptacle Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
1008
Multiples de :
336
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 092,48 $
USD
Quantité
Prix unitaire
336+
$4.06
Product Variant Information section