Manufacturer Part #
ICM-316-1-GT
16 Position .300" Row Spacing Gold Standard DIP Length Screw Machine Sockets
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Adam Tech ICM-316-1-GT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech ICM-316-1-GT - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 16 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,538
USA:
1,538
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.305
100
$0.30
300
$0.295
1,000
$0.285
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
DIP-16
Mounting Method:
Through Hole