text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-33S-0.5SH(55)

FH12 Series 33 Position Single Row 0.5 mm Pitch Right Angle FFC/FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2204
Product Specification Section
Hirose Electric FH12-33S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 33
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,060.00
USD
Quantity
Web Price
2,000+
$1.53