Manufacturer Part #
FH12-6S-0.5SH(55)
FH12 6 Position 0.5 mm SMT Normal Type FFC/FPC ZIF Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Hirose Electric FH12-6S-0.5SH(55) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/12/2023 Details and Download
Report on our response to change of UL registered product number of DIC Corporation PPS product materials.DIC Corporation (hereinafter referred to as "DIC") has informed us that there were deficiencies in the certification procedures of Underwriters Laboratories (hereinafter referred to as "UL"), a third-party safety science organization in the United States, for some PPS compound materials, and that the UL registered product names will be changed.We will therefore report on our future measures for our products that use the subject material.
Part Status:
Active
Active
Hirose Electric FH12-6S-0.5SH(55) - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 6 |
| Pitch: | 0.5 mm |
| Height - Max: | 2mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.3 |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
PCB Mount