text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2061-01-188-00-A

MEM2061 Series 8 Position 1.1 mm Pitch Push-Push MicroSD SMT Memory Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT MEM2061-01-188-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Surface Mount
Mounting Method: Top Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.535
3,000+
$0.53