text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACH2A0AM

Cable assy, ix A Key to 52mm R/A RJ45, 1.0m, 26AWG 8 Wire ix Industrial Cable, P

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACH2A0AM - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 8
Connector Type: Plug
Gender: Male
Current Rating: 1.5A
Voltage Rating: 50V
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$1,299.20
USD
Quantity
Unit Price
40
$32.48
60+
$32.23
Product Variant Information section