text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ068-1-SMT

CRJ068 Series 8 Position Single Port Vertical RJ45 Surface Mount Modular Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ068-1-SMT - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1200
Multiple Of:
120
Total
$1,608.00
USD
Quantity
Unit Price
1,200
$1.34
1,800+
$1.33
Product Variant Information section