Manufacturer Part #
10156852-2230LF
Plug Terminal, Matte Tin Plating, Brass, AWG #26-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10156852-2230LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10156852-2230LF - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Plug |
| Wire Gauge: | AWG 26-28 |
| Current Rating: | 3A |
| Gender: | Male |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
6,000
$0.0147
18,000
$0.0143
24,000
$0.0142
60,000
$0.014
90,000+
$0.0137
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Wire Mount