text.skipToContent text.skipToNavigation

Manufacturer Part #

1648325-1

Low Insertion Force 5 A #20 Crimp Contact Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TE Connectivity 1648325-1 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 20
Mounting Method: Wire Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$960.00
USD
Quantity
Unit Price
1,000+
$0.96
Product Variant Information section