text.skipToContent text.skipToNavigation

Référence fabricant

327638

PIDG 12-10 to 16-14 AWG Yellow Copper Unsealed Closed Barrel Butt Splice

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2348
Product Specification Section
TE Connectivity 327638 - Caractéristiques techniques
Attributes Table
Size: Stud 3/8"
Style: Insulation Support
Type: Butt Splice
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Fonctionnalités et applications

The PIDG Series is a 12-10 to 16-14 AWG Yellow Copper Unsealed Closed Barrel Butt Splice

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 5.59/4.32 [.220/.170] Max.
  • Material = Copper
  • Finish = Tin
  • Color = Yellow

View the Series of PIDG Crimp Terminals

Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
50
Multiples de :
50
Total 
69,50 $
USD
Quantité
Prix unitaire
50
$1.39
150
$1.37
250
$1.36
750
$1.34
1 250+
$1.33
Product Variant Information section