Manufacturer Part #
DF14-3032SCFA
DF14 Series AWG 30-32 Gold Plated Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Hirose Electric DF14-3032SCFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF14-3032SCFA - Technical Attributes
Attributes Table
| Style: | Fully Insulated |
| Type: | Receptacle |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0448
20,000
$0.044
30,000
$0.0436
40,000+
$0.0431
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount