text.skipToContent text.skipToNavigation

Manufacturer Part #

2-292173-2

CT Series 2 Position 2 mm Surface Mount Single Row Right Angle Box Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 2-292173-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -40°C to +221°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Polyphenylene Sulfide
No of Rows: 1
Gender: Male
Type: Box Header
Mating Type: Locking Lance
Color: Black
Mounting Method: Surface Mount
Features & Applications

The 2-292173-2 is an AMP-CT 2 position surface mount single row right angle wire to board header.

Features:

  • Shrouded Header
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Header  type
  • Number of Positions 2
  • Pin contact
  • Centerline is 2 mm
  • AMP-CT Product Line
  • Surface mount termination method to PC board
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
13,500
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.455
1,500
$0.45
2,500+
$0.44
Product Variant Information section