text.skipToContent text.skipToNavigation

Manufacturer Part #

231-336/001-000

6 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
WAGO 231-336/001-000 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Features & Applications

The 231-336/001-000 is a 6 Position 5.08 mm through hole straigh header.

Specifications:

  • Weight: 2.074 g
  • Color: orange 
  • Pole count: 6 
  • Height: 12 mm/0.472 inc
  • Width: 33.68 mm/1.326 inc
  • Depth: 8.4 mm/0.331 inc
  • Pin spacing from: 5.08 mm/0.2 inc
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 12 A 
  • Contact material: Electrolytic copper (Ecu)
  • Contact surface: tin-plated

View the available family of PCB Header

Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.01
USD
Quantity
Unit Price
1
$2.01
25
$1.97
75
$1.94
200
$1.92
500+
$1.87
Product Variant Information section