text.skipToContent text.skipToNavigation

Référence fabricant

8-102203-4

AMPMODU 3 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2547
Product Specification Section
TE Connectivity 8-102203-4 - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Méthode de montage : Through Hole
Fonctionnalités et applications

The 8-102203-4 is a part of 8-102203 series AMPMODU, 3 position through hole single row right angle header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Right Angle 
    • Housing Style: 4-Sided
    • Post Size (mm [in]): 0.64 [.025]
    • Profile: Standard
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 6.10 [0.240]
  • Electrical Characteristics:
    • Current Rating (A): 3
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 750
  • Termination Features:
    • Termination Post Length (mm [in]): 2.79 [0.110]
    • Solder Tail Contact Plating: Tin over Nickel
  • Body Features:
    • Header Type: Shrouded
    • Number of Positions: 3
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 1 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold (15)
    • Contact Shape: Square
    • Contact Base Material: Phosphor BronzeHousing Features:
    • Housing Materia: Thermoplastic - GF
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3600
Multiples de :
50
Total 
4 464,00 $
USD
Quantité
Prix unitaire
50+
$1.24
Product Variant Information section