Manufacturer Part #
AWD 127/14/Z-T
female-header 14pins THT 2,54mm 3A dual row 7,43mm straight Sn
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AWD 127/14/Z-T - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
300
$0.335
900
$0.33
3,000
$0.32
4,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
PCB Mount