Manufacturer Part #
AXT610124
10 Position 0.4 mm Pitch Dual Row Board to Board Header Narrow Pitch Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AXT610124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AXT610124 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 0.4 mm |
| Style/Orientation: | Plug |
| Termination: | Surface Mount |
| Type: | Board to Board |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag