text.skipToContent text.skipToNavigation

Manufacturer Part #

BH04B-XASK(LF)(SN)

BH04B Series 4 Position 2.5 mm Pitch Shrouded Header w/0 Boss

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH04B-XASK(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$58.20
USD
Quantity
Unit Price
300
$0.194
900
$0.19
1,500
$0.188
4,500
$0.184
7,500+
$0.181
Product Variant Information section