Manufacturer Part #
BM03B-ACHSS-GAN-TF(LF)(SN)
3 Position 1.2mm Top Entry Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2014 | ||||||||||
Product Specification Section
JST BM03B-ACHSS-GAN-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BM03B-ACHSS-GAN-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1.2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75
USA:
75
Product Variant Information section
Available Packaging
Package Qty:
4500 per
Mounting Method:
Surface Mount