text.skipToContent text.skipToNavigation

Manufacturer Part #

BM03B-ACHSS-GAN-TF(LF)(SN)

3 Position 1.2mm Top Entry Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 2501
Product Specification Section
JST BM03B-ACHSS-GAN-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
67,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,305.00
USD
Quantity
Unit Price
4,500+
$0.29