Manufacturer Part #
Z5.530.1225.0
Single Row 5 mm Pitch 22 - 12 AWG 12 Pole PCB Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric Z5.530.1225.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric Z5.530.1225.0 - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.08
150
$1.05
250
$1.04
1,000
$1.01
1,500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount