text.skipToContent text.skipToNavigation

Référence fabricant

1-87456-2

AMPMODU 16 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 1-87456-2 is a AMPMODU 16 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing. It has an operating temperature range of -65 °C – +105 °C.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = Without
  • Strain Relief = Without
  • Connector Series = Mod IV
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 16
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment = Without
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Nylon

View the available 1-87456 series of Socket Housing

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52+Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
4 290,00 $
USD
Quantité
Prix unitaire
3 000+
$1.43
Product Variant Information section