text.skipToContent text.skipToNavigation

Manufacturer Part #

776273-1

DEUTSCH AMPSEAL 14 Position Latch Lock Crimp Terminal Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2229
Product Specification Section
Features & Applications

The 776273-1  is a AMPSEAL 14 Position Latch Lock Crimp Terminal Free Hanging Plug Connector.

Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 14
  • Mating Retention = With
  • Fluid Type = Water
  • Connector Style = Plug
  • Mating Alignment = With
  • Housing Color = Black
  • Mating Alignment Type = Color Coded, Keyed, Terminal Position Assurance
  • Housing Material = PBT - GF

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$977.20
USD
Quantity
Unit Price
280+
$3.49