text.skipToContent text.skipToNavigation

Manufacturer Part #

PXD200

PXD Series 4 Outlet 250 V 10 A EN60320 Inlet Compact Distribution Unit

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXD200 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Female
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Operating Temp Range: -5°C to +60°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,886.00
USD
Quantity
Unit Price
1
$39.61
3
$39.12
10
$38.59
20
$38.29
40+
$37.72
Product Variant Information section