Manufacturer Part #
PJ-025
1.4 mm ID (0.055") 6.5mm OD (0.256") EIAJ-5 Through Hole Right Angle Power Barrel Connector Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices PJ-025 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-025 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Rated Voltage: | 24V |
| Rated Current: | 3A |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
120
$0.335
4,080+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray