Manufacturer Part #
PJ-055D
1.3 x 3.5 mm, 3 A 30 VDC Vertical, Through Hole, DC Power Jack Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices PJ-055D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-055D - Technical Attributes
Attributes Table
| Type: | Jack |
| Gender: | Male |
| Rated Voltage: | 30V |
| Rated Current: | 3A |
| Style/Orientation: | Vertical |
| Insulation Resistance: | 100MΩ |
| Material: | Brass |
| Termination: | Through Hole |
| Operating Temp Range: | -25°C to +85°C |
| Insertion Depth: | 9.5mm |
| Outer Diameter: | 3.5mm |
| Inner Diameter: | 1.3mm |
| Dimension: | 14.2 x 9 x 11 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.40
2,000
$0.395
4,000
$0.39
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag